QH12BZ600 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.397
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.068
Unit Price: 1,45000 €
Datasheet
Diode 600 V 12A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH12BZ600

DigiKey Part Number
QH12BZ600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QH12BZ600
Description
DIODE STANDARD 600V 12A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 12A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
QH12BZ600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
3.1 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11.6 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Capacitance @ Vr, F
34pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,51465 €1.211,72 €
1.6001,28230 €2.051,68 €
Manufacturers Standard Package
Unit Price without VAT:1,51465 €
Unit Price with VAT:1,80243 €