
QH05BZ600 | |
|---|---|
DigiKey Part Number | 596-QH05BZ600TR-ND - Tape & Reel (TR) 596-QH05BZ600CT-ND - Cut Tape (CT) 596-QH05BZ600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH05BZ600 |
Description | DIODE STANDARD 600V 5A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | QH05BZ600 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 100 | 0,79890 € | 79,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79890 € | 639,12 € |
| 1.600 | 0,67992 € | 1.087,87 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

