
PKS607YN | |
|---|---|
DigiKey Part Number | 596-1141-5-ND |
Manufacturer | |
Manufacturer Product Number | PKS607YN |
Description | IC OFFLINE SW FLYBACK TO220-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 277kHz TO-220-7C |
Datasheet | Datasheet |
Category | Frequency - Switching 277kHz |
Manufacturer Power Integrations | Power (Watts) 126 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature |
Packaging Tube | Control Features EN |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-7 Formed Leads, 6 Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 65% |

