Converter Offline Flyback Topology 277kHz TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKS606YN

DigiKey Part Number
596-1122-5-ND
Manufacturer
Manufacturer Product Number
PKS606YN
Description
IC OFFLINE SW FLYBACK TO220-7C
Customer Reference
Detailed Description
Converter Offline Flyback Topology 277kHz TO-220-7C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
277kHz
Manufacturer
Power Integrations
Power (Watts)
117 W
Series
Fault Protection
Current Limiting, Over Load, Over Temperature
Packaging
Tube
Control Features
EN
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
TO-220-7 Formed Leads, 6 Leads
Internal Switch(s)
Yes
Supplier Device Package
TO-220-7C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.