PKS606PN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 4.960
Unit Price: 0,81000 €
Datasheet
Converter Offline Flyback Topology 277kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKS606PN

DigiKey Part Number
596-1119-5-ND
Manufacturer
Manufacturer Product Number
PKS606PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 277kHz 8-PDIP-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
277kHz
Manufacturer
Power Integrations
Power (Watts)
66 W
Series
Fault Protection
Current Limiting, Over Load, Over Temperature
Packaging
Tube
Control Features
EN
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY275PGPower Integrations4.960596-1259-5-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes