
PKS604FN | |
|---|---|
DigiKey Part Number | 596-1123-5-ND |
Manufacturer | |
Manufacturer Product Number | PKS604FN |
Description | IC OFFLINE SW FLYBACK TO262-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 277kHz TO-262-7C |
Datasheet | Datasheet |
Category | Frequency - Switching 277kHz |
Manufacturer Power Integrations | Power (Watts) 56 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature |
Packaging Tube | Control Features EN |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-262-7 (6 Leads) Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-262-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP254YN | Power Integrations | 999 | 596-1176-5-ND | 1,73000 € | Similar |


