PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7729H

DigiKey Part Number
596-PFS7729H-ND
Manufacturer
Manufacturer Product Number
PFS7729H
Description
PFC CONTROLLER WITH INTEGRATED 6
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7729H Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.2V ~ 15V
Manufacturer
Power Integrations
Operating Temperature
-40°C ~ 150°C (TJ)
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Part Status
Last Time Buy
Supplier Device Package
eSIP-16D
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
22kHz ~ 123kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
Last Time Buy Date: 14.10.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
1002,69000 €269,00 €
1.0002,27882 €2.278,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €