PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7723H

DigiKey Part Number
596-PFS7723H-ND
Manufacturer
Manufacturer Product Number
PFS7723H
Description
PFC CONTROLLER WITH INTEGRATED 6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7723H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
22kHz ~ 123kHz
Voltage - Supply
10.2V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,34000 €2,34 €
1001,92770 €192,77 €
1.0001,63514 €1.635,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €