
PFS7629H | |
|---|---|
DigiKey Part Number | 596-PFS7629H-ND |
Manufacturer | |
Manufacturer Product Number | PFS7629H |
Description | IC PFC CTRLR CCM 123KHZ 16ESIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D |
Datasheet | Datasheet |
EDA/CAD Models | PFS7629H Models |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Part Status Last Time Buy | Supplier Device Package eSIP-16D |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 100 | 2,57010 € | 257,01 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

