
PFS7628C-TL | |
|---|---|
DigiKey Part Number | 596-PFS7628C-TLTR-ND - Tape & Reel (TR) 596-PFS7628C-TLCT-ND - Cut Tape (CT) 596-PFS7628C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS7628C-TL |
Description | IC PFC CTLR CCM 123KHZ INSOP-24B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B |
Datasheet | Datasheet |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Part Status Active | Supplier Device Package InSOP-24B |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 100 | 1,95730 € | 195,73 € |
| 1.000 | 1,82049 € | 1.820,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66581 € | 3.331,62 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

