
PFS7626C-TL | |
|---|---|
DigiKey Part Number | 596-PFS7626C-TLTR-ND - Tape & Reel (TR) 596-PFS7626C-TLCT-ND - Cut Tape (CT) 596-PFS7626C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS7626C-TL |
Description | IC PFC CTLR CCM 123KHZ INSOP-24B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B |
Datasheet | Datasheet |
EDA/CAD Models | PFS7626C-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 22kHz ~ 123kHz | |
Voltage - Supply | 10.2V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 100 | 1,69880 € | 169,88 € |
| 1.000 | 1,58006 € | 1.580,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44581 € | 2.891,62 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

