Similar

PFS7625L | |
|---|---|
DigiKey Part Number | 596-1552-ND |
Manufacturer | |
Manufacturer Product Number | PFS7625L |
Description | IC PFC CTRLR CCM 123KHZ ESIP-16G |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16G |
Datasheet | Datasheet |
EDA/CAD Models | PFS7625L Models |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Part Status Last Time Buy | Supplier Device Package eSIP-16G |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS5177F-TL | Power Integrations | 280 | 596-PFS5177F-TLCT-ND | 6,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,04750 € | 614,25 € |
| Unit Price without VAT: | 2,04750 € |
|---|---|
| Unit Price with VAT: | 2,43653 € |


