PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7624C-TL

DigiKey Part Number
596-PFS7624C-TLTR-ND - Tape & Reel (TR)
596-PFS7624C-TLCT-ND - Cut Tape (CT)
596-PFS7624C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS7624C-TL
Description
IC PFC CTLR CCM 123KHZ INSOP-24B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz InSOP-24B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.2V ~ 15V
Manufacturer
Power Integrations
Operating Temperature
-40°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Part Status
Active
Supplier Device Package
InSOP-24B
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
22kHz ~ 123kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
1001,39810 €139,81 €
1.0001,30035 €1.300,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,18986 €2.379,72 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €