
PFS7534H | |
|---|---|
DigiKey Part Number | PFS7534H-ND |
Manufacturer | |
Manufacturer Product Number | PFS7534H |
Description | IC PFC CTRLR CCM 123KHZ 16ESIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D |
Datasheet | Datasheet |
EDA/CAD Models | PFS7534H Models |
Category | Voltage - Supply 10.2V ~ 15V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Part Status Active | Supplier Device Package eSIP-16D |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 22kHz ~ 123kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,90377 € | 571,13 € |
| Unit Price without VAT: | 1,90377 € |
|---|---|
| Unit Price with VAT: | 2,26549 € |

