PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7533H

DigiKey Part Number
PFS7533H-ND
Manufacturer
Manufacturer Product Number
PFS7533H
Description
IC PFC CTRLR CCM 123KHZ 16ESIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7533H Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.2V ~ 15V
Manufacturer
Power Integrations
Operating Temperature
-40°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Part Status
Active
Supplier Device Package
eSIP-16D
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
22kHz ~ 123kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.4001,66223 €3.989,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66223 €
Unit Price with VAT:1,97805 €