PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7525H

DigiKey Part Number
596-1776-ND
Manufacturer
Manufacturer Product Number
PFS7525H
Description
IC PFC CTRLR CCM 123KHZ 16ESIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 22kHz ~ 123kHz eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7525H Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10.2V ~ 15V
Manufacturer
Power Integrations
Operating Temperature
-40°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Part Status
Last Time Buy
Supplier Device Package
eSIP-16D
Mode
Continuous Conduction (CCM)
Base Product Number
Frequency - Switching
22kHz ~ 123kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFS5177F-TLPower Integrations280596-PFS5177F-TLCT-ND6,06000 €Similar
In-Stock: 219
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 14.10.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,48000 €2,48 €
1002,04750 €204,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €