
PFS725EG | |
|---|---|
DigiKey Part Number | 596-1388-ND |
Manufacturer | |
Manufacturer Product Number | PFS725EG |
Description | IC PFC CTRLR CCM 95KHZ ESIP-7G |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G |
Datasheet | Datasheet |
EDA/CAD Models | PFS725EG Models |
Category | Voltage - Supply 10V ~ 12V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Part Status Obsolete | Supplier Device Package eSIP-7G |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 24kHz ~ 95kHz |

