


PFS5278F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5278F-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFS5278F-TL |
Description | PFS5278F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 22kHz ~ 145kHz InSOP-T28F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 22kHz ~ 145kHz | |
Voltage - Supply | 7V ~ 35V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,79016 € | 10.422,29 € |
| Unit Price without VAT: | 5,79016 € |
|---|---|
| Unit Price with VAT: | 6,89029 € |

