


PFS5178F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5178F-TLTR-ND - Tape & Reel (TR) 596-PFS5178F-TLCT-ND - Cut Tape (CT) 596-PFS5178F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5178F-TL |
Description | PFS5178F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5178F-TL Models |
Category | Voltage - Supply 35V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Part Status Active | Supplier Device Package InSOP-T28F |
Mode Discontinuous Conduction (DCM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,30200 € | 63,02 € |
| 25 | 5,85360 € | 146,34 € |
| 100 | 5,36040 € | 536,04 € |
| 250 | 5,12548 € | 1.281,37 € |
| 500 | 4,98382 € | 2.491,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,73683 € | 10.326,29 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

