


PFS5177F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5177F-TLTR-ND - Tape & Reel (TR) 596-PFS5177F-TLCT-ND - Cut Tape (CT) 596-PFS5177F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5177F-TL |
Description | PFS5177F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5177F-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,68600 € | 46,86 € |
| 25 | 4,33720 € | 108,43 € |
| 100 | 3,95360 € | 395,36 € |
| 250 | 3,77080 € | 942,70 € |
| 500 | 3,66062 € | 1.830,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 4,17391 € | 7.513,04 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

