


PFS5173F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5173F-TLTR-ND - Tape & Reel (TR) 596-PFS5173F-TLCT-ND - Cut Tape (CT) 596-PFS5173F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5173F-TL |
Description | PFS5173F-TL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5173F-TL Models |
Category | Voltage - Supply 35V |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads |
Part Status Active | Supplier Device Package InSOP-T28F |
Mode Discontinuous Conduction (DCM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,51360 € | 62,84 € |
| 100 | 2,27250 € | 227,25 € |
| 250 | 2,15752 € | 539,38 € |
| 500 | 2,08824 € | 1.044,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,34573 € | 4.222,31 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

