
LYT7503D-TL | |
|---|---|
DigiKey Part Number | 596-1646-2-ND - Tape & Reel (TR) 596-1646-1-ND - Cut Tape (CT) 596-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT7503D-TL |
Description | IC LED DRIVER OFFL TRIAC 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 308VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45440 € | 11,36 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,35578 € | 177,89 € |
| 1.000 | 0,34258 € | 342,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32544 € | 813,60 € |
| 5.000 | 0,31712 € | 1.585,60 € |
| 7.500 | 0,31295 € | 2.347,12 € |
| 12.500 | 0,30833 € | 3.854,12 € |
| 17.500 | 0,30563 € | 5.348,53 € |
| 25.000 | 0,30304 € | 7.576,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

