


LYT6078C-TL | |
|---|---|
DigiKey Part Number | 596-LYT6078C-TLTR-ND - Tape & Reel (TR) 596-LYT6078C-TLCT-ND - Cut Tape (CT) 596-LYT6078C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT6078C-TL |
Description | IC LED DRIVER OFFL NO INSOP-24D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | LYT6078C-TL Models |
Category | Voltage - Output 1.265V |
Manufacturer Power Integrations | Frequency 145kHz |
Series | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 100 | 2,96600 € | 296,60 € |
| 1.000 | 2,52420 € | 2.524,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52421 € | 5.048,42 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

