


LYT6065C-TL | |
|---|---|
DigiKey Part Number | 596-LYT6065C-TLTR-ND - Tape & Reel (TR) 596-LYT6065C-TLCT-ND - Cut Tape (CT) 596-LYT6065C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT6065C-TL |
Description | IC LED DRIVER OFFL INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | LYT6065C-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 27V | |
Current - Output / Channel | - | |
Frequency | 145kHz | |
Dimming | - | |
Applications | High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 100 | 0,98870 € | 98,87 € |
| 1.000 | 0,84140 € | 841,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84140 € | 1.682,80 € |
| 10.000 | 0,71392 € | 7.139,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

