
LYT5216D-TL | |
|---|---|
DigiKey Part Number | 596-1510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYT5216D-TL |
Description | IC OFFLINE SW MULT TOP 16SO B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 132.7kHz 16-SO B |
Datasheet | Datasheet |
Category | Topology Flyback, Step-Down (Buck), Step-Up (Boost) |
Manufacturer Power Integrations | Frequency - Switching 132.7kHz |
Series | Power (Watts) 16 W |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Output Isolation Isolated | Supplier Device Package 16-SO B |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 650V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54092 € | 1.352,30 € |
| Unit Price without VAT: | 0,54092 € |
|---|---|
| Unit Price with VAT: | 0,64369 € |

