
LYT4312E2 | |
|---|---|
DigiKey Part Number | 596-LYT4312E2-ND |
Manufacturer | |
Manufacturer Product Number | LYT4312E2 |
Description | IC OFFLINE SWITCH LED DVR 7ESIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 132kHz eSIP-7C |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 15 W |
Series | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tube | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7C |
Voltage - Breakdown 725V | Mounting Type Through Hole |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Base Product Number |
Duty Cycle 99.9% |

