
LYT4228E | |
|---|---|
DigiKey Part Number | LYT4228E-ND |
Manufacturer | |
Manufacturer Product Number | LYT4228E |
Description | IC OFFLINE SWITCH MULT TOP 7ESIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 99.9% | |
Frequency - Switching | 140kHz | |
Power (Watts) | 78 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole | |
Base Product Number |

