
LYT4212L | |
|---|---|
DigiKey Part Number | LYT4212L-ND |
Manufacturer | |
Manufacturer Product Number | LYT4212L |
Description | IC OFFLINE SW MULT TOP 7FESIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7F |
Datasheet | Datasheet |
Category | Duty Cycle 99.9% |
Manufacturer Power Integrations | Frequency - Switching 140kHz |
Series | Power (Watts) 15 W |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Output Isolation Isolated | Supplier Device Package eSIP-7F |
Internal Switch(s) Yes | Mounting Type Through Hole |
Voltage - Breakdown 725V | Base Product Number |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) |

