
LYT2005E | |
|---|---|
DigiKey Part Number | 596-1470-5-ND |
Manufacturer | |
Manufacturer Product Number | LYT2005E |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SO-8C |
Datasheet | Datasheet |
EDA/CAD Models | LYT2005E Models |
Category | Duty Cycle 55% |
Manufacturer Power Integrations | Frequency - Switching 85kHz |
Series | Power (Watts) 12 W |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Output Isolation Isolated | Supplier Device Package SO-8C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 725V | Base Product Number |
Topology Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,95189 € | 913,81 € |
| Unit Price without VAT: | 0,95189 € |
|---|---|
| Unit Price with VAT: | 1,13275 € |

