
LYT2004D-TL | |
|---|---|
DigiKey Part Number | LYT2004D-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYT2004D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | 85kHz | |
Power (Watts) | 8 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70570 € | 1.764,25 € |
| 12.500 | 0,60930 € | 7.616,25 € |
| Unit Price without VAT: | 0,70570 € |
|---|---|
| Unit Price with VAT: | 0,83978 € |

