
LYT2002D | |
|---|---|
DigiKey Part Number | 596-1465-ND |
Manufacturer | |
Manufacturer Product Number | LYT2002D |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SO-8C |
Datasheet | Datasheet |
EDA/CAD Models | LYT2002D Models |
Category | Duty Cycle 55% |
Manufacturer Power Integrations | Frequency - Switching 85kHz |
Series | Power (Watts) 6 W |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Output Isolation Isolated | Supplier Device Package SO-8C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 725V | Base Product Number |
Topology Flyback |

