
LYT1603D-TL | |
|---|---|
DigiKey Part Number | 596-LYT1603D-TLTR-ND - Tape & Reel (TR) 596-LYT1603D-TLCT-ND - Cut Tape (CT) 596-LYT1603D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT1603D-TL |
Description | IC LED DRIVER OFFL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 308VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 100 | 0,33370 € | 33,37 € |
| 1.000 | 0,31601 € | 316,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28400 € | 710,00 € |
| 12.500 | 0,24785 € | 3.098,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


