Image for LYT1402D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT1402D

DigiKey Part Number
LYT1402D-ND
Manufacturer
Manufacturer Product Number
LYT1402D
Description
IC LED DRIVER OFFLINE 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming
Datasheet
 Datasheet
EDA/CAD Models
LYT1402D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types