
LXA20T600 | |
|---|---|
DigiKey Part Number | 596-1357-5-ND |
Manufacturer | |
Manufacturer Product Number | LXA20T600 |
Description | DIODE STANDARD 600V 20A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 26.5 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 92pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.1 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP29-06B | IXYS | 74 | DSEP29-06B-ND | 5,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 100 | 1,48210 € | 148,21 € |
| 1.000 | 1,25935 € | 1.259,35 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

