
LXA04B600 | |
|---|---|
DigiKey Part Number | 596-LXA04B600TR-ND - Tape & Reel (TR) 596-LXA04B600CT-ND - Cut Tape (CT) 596-LXA04B600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXA04B600 |
Description | DIODE STANDARD 600V 4A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.96 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18.5 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 100 | 0,45610 € | 45,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45611 € | 364,89 € |
| 1.600 | 0,38728 € | 619,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

