SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA03D530-TL

DigiKey Part Number
596-LXA03D530-TLTR-ND - Tape & Reel (TR)
596-LXA03D530-TLCT-ND - Cut Tape (CT)
596-LXA03D530-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXA03D530-TL
Description
DIODE STANDARD 530V 3A SO8C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 530 V 3A Surface Mount SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
530 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.71 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
34.3 ns
Current - Reverse Leakage @ Vr
250 µA @ 530 V
Capacitance @ Vr, F
15pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SO-8C
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
1000,29230 €29,23 €
1.0000,27561 €275,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24876 €621,90 €
12.5000,21617 €2.702,12 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €