Image for LQA32B300C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQA32B300C

DigiKey Part Number
LQA32B300C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQA32B300C
Description
DIODE GP 300V 16A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 16A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
300 V
Manufacturer
Power Integrations
Current - Average Rectified (Io) (per Diode)
16A
Series
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 16 A
Packaging
Tape & Reel (TR)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Obsolete
Reverse Recovery Time (trr)
13 ns
Diode Configuration
1 Pair Common Cathode
Current - Reverse Leakage @ Vr
25 µA @ 300 V
Technology
Standard
Operating Temperature - Junction
150°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.