Parametric Equivalent
Similar
Similar
Similar

LQA30T200C | |
|---|---|
DigiKey Part Number | 596-1453-5-ND |
Manufacturer | |
Manufacturer Product Number | LQA30T200C |
Description | DIODE ARRAY GP 200V 15A TO-220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 15 A |
Manufacturer Power Integrations | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 16.5 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQA30B200C | Power Integrations | 0 | 596-1451-2-ND | 1,19836 € | Parametric Equivalent |
| BYV32-200G | onsemi | 352 | BYV32-200GOS-ND | 3,07000 € | Similar |
| DPG20C200PB | IXYS | 57 | DPG20C200PB-ND | 3,59000 € | Similar |
| MUR1620CTG | onsemi | 1.671 | MUR1620CTGOS-ND | 2,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19836 € | 599,18 € |
| Unit Price without VAT: | 1,19836 € |
|---|---|
| Unit Price with VAT: | 1,42605 € |




