
LQA10T150C | |
|---|---|
DigiKey Part Number | LQA10T150C-ND |
Manufacturer | |
Manufacturer Product Number | LQA10T150C |
Description | DIODE ARRAY GP 150V 5A TO-220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Power Integrations | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 15.1 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45895 € | 367,16 € |
| Unit Price without VAT: | 0,45895 € |
|---|---|
| Unit Price with VAT: | 0,54615 € |

