


LQ20N200CQ | |
|---|---|
DigiKey Part Number | 596-LQ20N200CQTR-ND - Tape & Reel (TR) 596-LQ20N200CQCT-ND - Cut Tape (CT) 596-LQ20N200CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ20N200CQ |
Description | DIODE ARRAY GP 200V 10A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Power Integrations | Reverse Recovery Time (trr) 16 ns |
Series | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 (DPAK) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 100 | 0,86890 € | 86,89 € |
| 1.000 | 0,73941 € | 739,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73941 € | 1.848,53 € |
| 12.500 | 0,62893 € | 7.861,62 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

