


LQ20N200CQ | |
|---|---|
DigiKey Part Number | 596-LQ20N200CQTR-ND - Tape & Reel (TR) 596-LQ20N200CQCT-ND - Cut Tape (CT) 596-LQ20N200CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQ20N200CQ |
Description | DIODE ARRAY GP 200V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 100 | 0,87980 € | 87,98 € |
| 1.000 | 0,74872 € | 748,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74872 € | 1.871,80 € |
| 12.500 | 0,63685 € | 7.960,62 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

