
LNK6776K-TL | |
|---|---|
DigiKey Part Number | 596-LNK6776K-TLTR-ND - Tape & Reel (TR) 596-LNK6776K-TLCT-ND - Cut Tape (CT) 596-LNK6776K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6776K-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz 12-ESOP |
Datasheet | Datasheet |
Category | Duty Cycle 64% |
Manufacturer Power Integrations | Frequency - Switching 120kHz ~ 136kHz |
Series | Power (Watts) 48 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 12-ESOP |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 100 | 0,81540 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69393 € | 693,93 € |
| 10.000 | 0,59626 € | 5.962,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

