Converter Offline Flyback Topology 120kHz ~ 136kHz eDIP-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6668V

DigiKey Part Number
LNK6668V-ND
Manufacturer
Manufacturer Product Number
LNK6668V
Description
IC OFFLINE SWITCH FLYBACK 12EDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz ~ 136kHz eDIP-12
Datasheet
 Datasheet
EDA/CAD Models
LNK6668V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
64%
Frequency - Switching
120kHz ~ 136kHz
Power (Watts)
47 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad
Supplier Device Package
eDIP-12
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9600,82618 €793,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82618 €
Unit Price with VAT:0,98315 €