
LNK6668E | |
|---|---|
DigiKey Part Number | LNK6668E-ND |
Manufacturer | |
Manufacturer Product Number | LNK6668E |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | LNK6668E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 64% | |
Frequency - Switching | 120kHz ~ 136kHz | |
Power (Watts) | 135 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,85199 € | 817,91 € |
| Unit Price without VAT: | 0,85199 € |
|---|---|
| Unit Price with VAT: | 1,01387 € |

