
LNK6667V | |
|---|---|
DigiKey Part Number | LNK6667V-ND |
Manufacturer | |
Manufacturer Product Number | LNK6667V |
Description | IC OFFLINE SWITCH FLYBACK 12EDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz eDIP-12 |
Datasheet | Datasheet |
EDA/CAD Models | LNK6667V Models |
Category | Duty Cycle 64% |
Manufacturer Power Integrations | Frequency - Switching 120kHz ~ 136kHz |
Series | Power (Watts) 41 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package eDIP-12 |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,75641 € | 726,15 € |
| Unit Price without VAT: | 0,75641 € |
|---|---|
| Unit Price with VAT: | 0,90013 € |

