
LNK6667E | |
|---|---|
DigiKey Part Number | 596-1746-ND |
Manufacturer | |
Manufacturer Product Number | LNK6667E |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz ~ 136kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | LNK6667E Models |
Category | Duty Cycle 64% |
Manufacturer Power Integrations | Frequency - Switching 120kHz ~ 136kHz |
Series | Power (Watts) 117 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7C |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 100 | 0,80530 € | 80,53 € |
| 1.000 | 0,68536 € | 685,36 € |
| 10.000 | 0,58598 € | 5.859,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

