
LNK6448K-TL | |
|---|---|
DigiKey Part Number | LNK6448K-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK6448K-TL |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | Up to 85kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55078 € | 550,78 € |
| 10.000 | 0,47505 € | 4.750,50 € |
| Unit Price without VAT: | 0,55078 € |
|---|---|
| Unit Price with VAT: | 0,65543 € |

