Converter Offline Flyback Topology Up to 85kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6415D-TL

DigiKey Part Number
LNK6415D-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK6415D-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 85kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
Up to 85kHz
Power (Watts)
5.1 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25818 €645,45 €
12.5000,22720 €2.840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,30723 €