
LNK6406D-TL | |
|---|---|
DigiKey Part Number | 596-LNK6406D-TLTR-ND - Tape & Reel (TR) 596-LNK6406D-TLCT-ND - Cut Tape (CT) 596-LNK6406D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6406D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | Up to 85kHz | |
Power (Watts) | 6.1 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 100 | 0,32360 € | 32,36 € |
| 1.000 | 0,30285 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27539 € | 688,48 € |
| 12.500 | 0,23753 € | 2.969,12 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

