
LNK616GG-TL | |
|---|---|
DigiKey Part Number | LNK616GG-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNK616GG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz SMD-8C |
Datasheet | Datasheet |
Category | Duty Cycle 55% |
Manufacturer Power Integrations | Frequency - Switching Up to 85kHz |
Series | Power (Watts) 6.1 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75201 € | 3.760,05 € |
| Unit Price without VAT: | 0,75201 € |
|---|---|
| Unit Price with VAT: | 0,89489 € |

